Filter Your Search
1 - 4 of 4 results
|
TMC2221B6C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 1 | 20 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||
|
TMC2221B6C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | SQUARE | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP | DIP, DIP28,.6 | 28 | ||
|
TMC2221B6C1
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||
|
TMC2221B6C1
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 70 mA | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 | DIP, DIP28,.6 |