Filter Your Search
1 - 10 of 13 results
|
TMC2250AH5C
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 12 | 30 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P120 | Not Qualified | 70 °C | 120 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | ROCHESTER ELECTRONICS LLC | PGA | PLASTIC, PGA-120 | 120 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||
|
TMC2250AH5C2
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 12 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P121 | Not Qualified | e0 | 70 °C | 121 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||
|
TMC2250AH5C3
Exar Corporation
|
Check for Price | Transferred | DSP PERIPHERAL, MULTIPLIER | CMOS | EXAR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
TMC2250AH5C
MaxLinear Inc
|
Check for Price | Obsolete | DSP PERIPHERAL, MULTIPLIER | CMOS | MAXLINEAR INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
TMC2250AH5C3
Rochester Electronics LLC
|
Check for Price | Active | 12 | 50 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P120 | 70 °C | 120 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||
|
TMC2250AH5C
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 | 30 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, PGA-120 | unknown | |||||||
|
TMC2250AH5C2
Rochester Electronics LLC
|
Check for Price | Active | 12 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P120 | 70 °C | 120 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||
|
TMC2250AH5C
Exar Corporation
|
Check for Price | Transferred | DSP PERIPHERAL, MULTIPLIER | CMOS | EXAR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
TMC2250AH5C3
MaxLinear Inc
|
Check for Price | Obsolete | DSP PERIPHERAL, MULTIPLIER | CMOS | MAXLINEAR INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
TMC2250AH5C2
Exar Corporation
|
Check for Price | Transferred | DSP PERIPHERAL, MULTIPLIER | CMOS | EXAR CORP | , | compliant | 8542.39.00.01 |