Filter Your Search
1 - 6 of 6 results
|
TMC2302H5C1
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | COMMERCIAL | S-PPGA-P120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | PGA, PGA120,13X13 | unknown | 8542.39.00.01 | |||||||||||||||
|
TMC2302H5C
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 30 MHz | 12 | NO | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P121 | Not Qualified | e0 | 70 °C | 121 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, PGA-121 | compliant | 8542.39.00.01 | PGA | 121 | 3A991.A.2 | ||
|
TMC2302H5C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P121 | Not Qualified | e0 | 70 °C | 121 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, PGA-121 | compliant | 8542.39.00.01 | PGA | 121 | 3A991.A.2 | ||
|
TMC2302H5C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 16 | 40 MHz | 12 | NO | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | PLASTIC, PGA, 120 PIN | unknown | |||||||||
|
TMC2302H5C
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | COMMERCIAL | S-PPGA-P120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | PGA, PGA120,13X13 | unknown | 8542.39.00.01 | |||||||||||||||
|
TMC2302H5C
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 16 | 30 MHz | 12 | NO | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | PLASTIC, PGA, 120 PIN | unknown |