Filter Your Search
1 - 6 of 6 results
|
TMC2330AG1C
Exar Corporation
|
Check for Price | Transferred | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | CMOS | EXAR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
TMC2330AG1C
MaxLinear Inc
|
Check for Price | Obsolete | 32 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | CMOS | NO | NO | 140 mA | 5.25 V | 4.75 V | S-CPGA-P120 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | MAXLINEAR INC | , | compliant | 8542.39.00.01 | ||||||||||
|
TMC2330AG1C1
Exar Corporation
|
Check for Price | Transferred | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | CMOS | EXAR CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
TMC2330AG1C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | 40 MHz | 16 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA, | unknown | 8542.39.00.01 | PGA | 120 | 3A991.A.2 | ||||
|
TMC2330AG1C
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA, | unknown | 8542.39.00.01 | PGA | 120 | |||||
|
TMC2330AG1C1
MaxLinear Inc
|
Check for Price | Obsolete | 32 | 40 MHz | 16 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | CMOS | NO | NO | 240 mA | 5.25 V | 4.75 V | S-CPGA-P120 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | MAXLINEAR INC | , | compliant | 8542.39.00.01 | 3A991.A.2 |