Filter Your Search
1 - 1 of 1 results
|
TMC42-01-5.0A
Phoenix Contact
|
Check for Price | Active | 250 V | 80 V | 5 A | MEDIUM | THERMAL MAGNETIC CIRCUIT BREAKER | PUSH BUTTON | TEASE-FREE AND TRIP-FREE | 1 kA | CSA; IEC; UL; VDE | CORROSSION/MOISTURE RESISTANT;IP20; IP40 | 55 °C | DIN RAIL | 1 | NO | SNAP ON | 12.5 mm | 68.5 mm | 80 mm | PHOENIX CONTACT GMBH & CO KG | unknown |