Parametric results for: TMCJF5VT1540C under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tmcjf5vt1540c
Select parts from the table below to compare.
Compare
Compare
TMCJF5VT1540C
C&K
Check for Price Yes Yes Active 1 A 30 V 150000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER 1A@125VAC 1A@30VDC 1 A 125 V 1.47 N 4.06 mm -55 °C 150 °C PANEL MOUNT 5.96 mm NO QUICK CONNECT 10.2 mm 15.7 mm 27.7 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.70.00
TMCJF5VT1540C
ITT Interconnect Solutions
Check for Price Yes Transferred 1 A 30 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH LEVER, HIGH FORCE 1A@125VAC 1A@30VDC 1 A 125 V 0.78 N 4.06 mm -55 °C 150 °C PANEL MOUNT 5.96 mm NO QUICK CONNECT 10.2 mm 15.7 mm 27.7 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.70.00