Filter Your Search
1 - 2 of 2 results
|
TMH0512D
Traco Power
|
$5.1516 | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.64 V | 12.36 V | 80 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP5/6,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 19.7 mm | 10.45 mm | TRACO ELECTRONIC AG | ROHS AND REACH COMPLIANT, PLASTIC, SIP-6/5 | compliant | EAR99 | Traco Power | |||
|
TMH0512D
Powersolve Electronics Ltd
|
Check for Price | Contact Manufacturer | POWERSOLVE ELECTRONICS LTD | unknown | 8542.39.00.01 |