Filter Your Search
1 - 2 of 2 results
|
TML15112C
Traco Power
|
Check for Price | Yes | End Of Life | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | NO | ALSO AVAILABLE I/P VOLT: 85 TO 370VDC/NOM I/P VOLT: 230VAC | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-PXMA-X8 | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TRACO ELECTRONIC AG | ROHS COMPLIANT, PLASTIC, PACKAGE-8 | compliant | EAR99 | |||||||
|
TML15112
Traco Power
|
Check for Price | Yes | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | NO | ALSO AVAILABLE I/P VOLT: 85 TO 370VDC/NO... more | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-T8 | Not Qualified | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | MODULE,8LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 54 mm | 74 mm | 22.5 mm | TRACO ELECTRONIC AG | , MODULE,8LEAD,2.5 | compliant | EAR99 |