Parametric results for: TMP47C243DM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tmp47c243dm
Select parts from the table below to compare.
Compare
Compare
TMP47C243DMG
Toshiba America Electronic Components
Check for Price Obsolete 4 8 MHz 8 MHz 22 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ NO NO YES NO MROM 5.5 V 2.7 V OTHER R-PDSO-G30 Not Qualified 70 °C -30 °C 30 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.45 mm 5.6 mm 9.7 mm TOSHIBA CORP SSOP LSSOP, 30 unknown 8542.31.00.01
TMP47C243DM
Toshiba America Electronic Components
Check for Price No Obsolete 4 8 MHz 2048 64 TLCS-47E 8 MHz 23 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ NO NO NO YES 8 NO MROM 4 mA 5.5 V 5 V OTHER R-PDSO-G30 Not Qualified e0 70 °C -30 °C 30 PLASTIC/EPOXY LSSOP SSOP30,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.55 mm 5.6 mm 9.7 mm TOSHIBA CORP SSOP LSSOP, SSOP30,.3 30 unknown 8542.31.00.01