Filter Your Search
1 - 1 of 1 results
|
TMP47P1660VF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 6 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | YES | OTPROM | 6 V | 4.5 V | OTHER | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 |