Filter Your Search
1 - 1 of 1 results
|
TMP47P186M
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 2.5 MHz | 1024 | 32 | TLCS-47E | 2.5 MHz | 10 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MIN SUPPLY @ 1MHZ | NO | NO | NO | 8 | NO | EEPROM | 7 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.31.00.01 |