Filter Your Search
1 - 2 of 2 results
|
TMP86CH29BF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 1536 | TLCS-870/C | 16 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 4.2 MHZ | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | |||
|
TMP86CH29BFG
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 8 | 16 MHz | 16384 | 1536 | TLCS-870/C | 16 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ AND 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 |