Filter Your Search
1 - 1 of 1 results
|
TMP86CM49UG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 8 | 16 MHz | 32768 | 1024 | TLCS-870/C | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V AT 8 MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 |