Filter Your Search
1 - 1 of 1 results
|
TMP86F409NG
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 8 | 16 MHz | 4096 | 512 | TLCS-870/C | 16 MHz | 26 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY VOLTAGE AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 19 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e2/e6 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE | TIN SILVER/TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 10.16 mm | 28 mm | TOSHIBA CORP | DIP | 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-32 | 32 | unknown | 8542.31.00.01 |