Filter Your Search
1 - 2 of 2 results
|
TMP86P808DMG
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | 8 | 16 MHz | 8192 | 256 | TLCS-870/C | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | OTPROM | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | TOSHIBA CORP | SSOP | LSSOP, SSOP30,.3 | 30 | unknown | 8542.31.00.01 | ||
|
TMP86P808DM
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.6 mm | 5.6 mm | 9.7 mm | TOSHIBA CORP | SSOP | LSSOP, | 30 | unknown | 8542.31.00.01 |