Filter Your Search
1 - 1 of 1 results
|
TMP86PM29BFG
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 8 | 16 MHz | 16 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.2 MHZ AND 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 |