Filter Your Search
1 - 2 of 2 results
|
TMP87C447U
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 512 | TLCS-870 | 8 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4.2MHZ | NO | NO | YES | 8 | YES | MROM | 14 mA | 5.5 V | 5 V | OTHER | S-PQFP-G44 | Not Qualified | e0 | 70 °C | -30 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 1.9 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | ||
|
TMP87C447UG
Toshiba America Electronic Components
|
Check for Price | End Of Life | 8 | 8 MHz | 8 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 4.2 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G44 | Not Qualified | 70 °C | -30 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 1.9 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 |