Filter Your Search
1 - 1 of 1 results
|
TMP87CN71F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 40960 | 1536 | TLCS-870 | 8 MHz | 73 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4.2 MHZ | NO | NO | YES | 8 | YES | MROM | 16 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |