Filter Your Search
1 - 2 of 2 results
|
TMP87PH47LU
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 16384 | 512 | TLCS-870 | 4.2 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 14 mA | 4 V | 3 V | OTHER | S-PQFP-G44 | Not Qualified | e0 | 70 °C | -30 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 1.9 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | ||
|
TMP87PH47LUG
Toshiba America Electronic Components
|
Check for Price | End Of Life | 8 | 4.2 MHz | 4.2 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | YES | OTPROM | 4 V | 1.8 V | OTHER | S-PQFP-G44 | Not Qualified | 70 °C | -30 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, LQFP-44 | 44 | unknown | 8542.31.00.01 |