Filter Your Search
1 - 2 of 2 results
|
TMP87PS71AFG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 73 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | OTHER | R-PQFP-G80 | Not Qualified | 70 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||
|
TMP87PS71AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 61440 | 2048 | TLCS-870 | 8 MHz | 73 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |