Filter Your Search
1 - 5 of 5 results
|
TMP89FM42KUG
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 8 | 5.25 MHz | 32768 | 2048 | TLCS-870/C | 5.25 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2MHZ AT 2.2V MIN SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 8 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, LQFP-44 | 44 | unknown | 8542.31.00.01 | Toshiba | ||
|
TMP89FM42AUG
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 8 | 10 MHz | 32768 | 2048 | TLCS-870/C | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2MHZ AT 2.2V MIN SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, LQFP-44 | 44 | unknown | 8542.31.00.01 | Toshiba | ||||
|
TMP89FM42LUG
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 8 | 4.2 MHz | 32768 | 2048 | TLCS-870/C | 4.2 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY AT 2 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, LQFP-44 | 44 | unknown | 8542.31.00.01 | Toshiba | ||
|
TMP89FM42VUG
Toshiba America Electronic Components
|
Check for Price | Active | 8 | 10 MHz | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | NO | NO | YES | YES | 5.5 V | 4.5 V | NOT SPECIFIED | NOT SPECIFIED | 44 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | TOSHIBA CORP | LFQFP, | unknown | 8542.31.00.01 | Toshiba | ||||||||||||||||||||||
|
TMP89FM42UG
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 8 | 10 MHz | 32768 | 2048 | TLCS-870/C | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ AND 2.2 MINIMUM SUPPLY AT 2 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TOSHIBA CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, QFP-44 | 44 | unknown | 8542.31.00.01 | Toshiba |