Filter Your Search
1 - 2 of 2 results
|
TMP90C041N
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 0 | 0 | 8 | 20 | 12.5 MHz | 28 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | NO | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
TMP90C041N-15
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 10 MHz | 0 | TLCS-90 | 8 | 20 | 14.74 MHz | 28 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | NO | 36 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 60 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | 0.750 INCH, SHRINK, PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 |