Filter Your Search
1 - 1 of 1 results
|
TMP90C141F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 512 | 8 | 20 | 12.5 MHz | 28 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | NO | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.05 mm | 14 mm | 20 mm | TOSHIBA CORP | QFP | 14 X 20 MM, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 |