Filter Your Search
1 - 1 of 1 results
|
TMPZ84C01F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 4 MHz | 0 | 8 | 16 | 4 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ON-CHIP CLOCK GENERATOR; BUILT-IN REFRESH CIRCUIT FOR DYNAMIC MEMORY | NO | FIXED POINT | NO | YES | 2 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 |