Filter Your Search
1 - 3 of 3 results
|
TMR3-2410WI
Traco Power
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 % | 1 | HYBRID | INDUSTRIAL | 2.3 W | R-XSMA-P7 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.2 mm | TRACO ELECTRONIC AG | MODULE | , SIP7/8,.23 | 8/7 | compliant | EAR99 | ||||
|
TMR3-2410WIR
Traco Power
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2.31 W | R-MSMA-T8 | e3 | 90 °C | -40 °C | 265 | 10 | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2018-05-28 | ||||||||
|
TMR3-2410WIE
Traco Power
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 % | 1 | HYBRID | 3 W | R-PSMA-T7 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.3 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |