Filter Your Search
1 - 2 of 2 results
|
TMR9-2415WI-P
Traco Power
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 9 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 9 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-06-12 | |||||||||
![]() |
TMR9-2415WI
Traco Power
|
Check for Price | Yes | Active | 24 V | 24 V | 36 V | 9 V | 23.76 V | 24.24 V | 375 mA | 1 | NO | NO | ALSO HAS 2-CASE AND 2 -STAND OFF PINS | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 % | 1 | HYBRID | INDUSTRIAL | 9 W | R-MSMA-T6 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | MODULE,10LEAD,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , MODULE,10LEAD,.4 | compliant | EAR99 |