Filter Your Search
1 - 10 of 4,263 results
![]() |
TMS320F280200PTS
Texas Instruments
|
$1.1589 | Yes | Yes | Obsolete | 32 | 40 MHz | 8192 | 4096 | TMS320 | 30 MHz | 22 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||||||
![]() |
F280021PTSR
Texas Instruments
|
$1.7568 | Yes | Yes | Active | 32 | 100 MHz | 32768 | 24576 | TMS320 | 16 | 25 MHz | 14 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 8 | YES | FLASH | 65 mA | 3.63 V | 2.8 V | AUTOMOTIVE | S-PQFP-G48 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | 2020-03-21 | ||||||||||
![]() |
F280023PTSR
Texas Instruments
|
$2.0176 | Yes | Yes | Active | 32 | 100 MHz | 65536 | 24576 | TMS320 | 16 | 25 MHz | 14 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 8 | YES | FLASH | 65 mA | 3.63 V | 2.8 V | AUTOMOTIVE | S-PQFP-G48 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | 2020-03-21 | ||||||||||
![]() |
F280021PTQR
Texas Instruments
|
$2.0719 | Yes | Yes | Active | 32 | 100 MHz | 32768 | 24576 | TMS320 | 16 | 25 MHz | 14 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 8 | YES | FLASH | 65 mA | 3.63 V | 2.8 V | AUTOMOTIVE | S-PQFP-G48 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | 2020-03-21 | ||||||||||
![]() |
TMS320C5532AZAY05
Texas Instruments
|
$2.2367 | Yes | Yes | Active | 16 | 32768 | 12 MHz | 4 | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 2 | 16 | 8 | MROM | 1.15 V | 998 mV | COMMERCIAL | S-PBGA-B144 | e1 | 3 | 70 °C | -10 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA144,14X14,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | 2020-05-23 | ||||||||||||||||||
![]() |
TMS320LF2401AVFS
Texas Instruments
|
$2.3079 | Yes | Yes | Active | 16 | 544 | 20 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 2 | 16 | YES | FLASH | 96 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, LQFP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
![]() |
F280023PTQR
Texas Instruments
|
$2.3293 | Yes | Yes | Active | 32 | 100 MHz | 65536 | 24576 | TMS320 | 16 | 25 MHz | 14 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 8 | YES | FLASH | 65 mA | 3.63 V | 2.8 V | AUTOMOTIVE | S-PQFP-G48 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | 2020-03-21 | ||||||||||
![]() |
F280023PMSR
Texas Instruments
|
$2.3435 | Yes | Yes | Active | 32 | 100 MHz | 65536 | 24576 | TMS320 | 16 | 25 MHz | 26 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 8 | YES | FLASH | 65 mA | 3.63 V | 2.8 V | AUTOMOTIVE | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | 2020-03-21 | ||||||||||
![]() |
F280025PTSR
Texas Instruments
|
$2.3435 | Yes | Yes | Active | 32 | 100 MHz | 131072 | 24576 | TMS320 | 16 | 25 MHz | 14 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 8 | YES | FLASH | 65 mA | 3.63 V | 2.8 V | AUTOMOTIVE | S-PQFP-G48 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | 2020-03-21 | ||||||||||
![]() |
TMS320F280230DAT
Texas Instruments
|
$2.4476 | Yes | Yes | Active | 32 | 40 MHz | 16384 | 12288 | 8 | TMS320 | 30 MHz | 20 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 16 | 16 | YES | FLASH | 80 mA | 3.63 V | 3.3 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.32 | 38 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |