Filter Your Search
1 - 1 of 1 results
|
TMS320BC51PZA57
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 2080 | 16 | 16 | 57.14 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1K WORDS DATA/PROG RAM | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |