Filter Your Search
1 - 4 of 4 results
![]() |
TMS320C10FNL-14
Texas Instruments
|
Check for Price | Obsolete | 16 | 144 | 16 | 12 | 14.5 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | NO | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||||||||||
![]() |
TMS320C10FNL
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 16 | 144 | 16 | 12 | 35.1 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 5 MIPS | YES | NO | FIXED POINT | MULTIPLE | YES | 55 mA | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | LPCC | PLCC-44 | 44 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||
![]() |
TMS320C10FNLR25
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 12 | 35.1 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | LPCC | PLCC-44 | 44 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
![]() |
TMS320C10FNL25
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 144 | 16 | 12 | 35.1 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 5 MIPS | YES | NO | FIXED POINT | MULTIPLE | YES | 65 mA | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | TEXAS INSTRUMENTS INC | LPCC | PLCC-44 | 44 | unknown | 8542.31.00.01 | 3A991.A.2 |