Filter Your Search
1 - 1 of 1 results
|
TMS320C40GFL50
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 4096 | 32 | 31 | 50 MHz | 2 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 5 | 8 | 850 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P325 | Not Qualified | e4 | 70 °C | 325 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA325,35X35MOD | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.08 mm | 47.25 mm | 47.25 mm | TEXAS INSTRUMENTS INC | PGA | 325 | not_compliant | 3A991.A.2 | 8542.31.00.01 |