Filter Your Search
1 - 2 of 2 results
|
TMS320C6205GHKA200
Texas Instruments
|
$17.8797 | No | Obsolete | 32 | 16384 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA288,19X19,32 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320C6205GHKA-200
Texas Instruments
|
Check for Price | No | No | Active | 32 | 22 | 200 MHz | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.57 V | 1.43 V | S-PBGA-B288 | Not Qualified | e0 | 3 | 220 | NOT SPECIFIED | 288 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 16 X 16 MM, PLASTIC, BGA-288 | 288 | compliant |