Filter Your Search
1 - 10 of 33 results
|
TMS320C6412AGNZ5
Texas Instruments
|
$48.7152 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B548 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 548 | PLASTIC/EPOXY | BGA | BGA548,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320C6412AZNZ5
Texas Instruments
|
$48.7152 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B548 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 548 | PLASTIC/EPOXY | BGA | BGA548,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA548,26X26,40 | 548 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320C6412AGDK5
Texas Instruments
|
$49.6311 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B548 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 548 | PLASTIC/EPOXY | FBGA | BGA548,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320C6412AZDK6
Texas Instruments
|
$53.5874 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | OTHER | S-PBGA-B548 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 548 | PLASTIC/EPOXY | FBGA | BGA548,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320C6412AGNZ6
Texas Instruments
|
$53.5874 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | OTHER | S-PBGA-B548 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 548 | PLASTIC/EPOXY | BGA | BGA548,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TMS320C6412AZNZ6
Texas Instruments
|
$53.5874 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | OTHER | S-PBGA-B548 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 548 | PLASTIC/EPOXY | BGA | BGA548,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320C6412AZNZA5
Texas Instruments
|
$58.4581 | No | Active | 32 | 4096 | 64 | 23 | 75.19 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | INDUSTRIAL | S-PBGA-B548 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | 30 | 548 | PLASTIC/EPOXY | BGA | BGA548,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
TMS320C6412AZDKA5
Texas Instruments
|
$58.4581 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | INDUSTRIAL | S-PBGA-B548 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | 30 | 548 | PLASTIC/EPOXY | FBGA | BGA548,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
TMS320C6412AGDKA5
Texas Instruments
|
$58.4581 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | INDUSTRIAL | S-PBGA-B548 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 548 | PLASTIC/EPOXY | FBGA | BGA548,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320C6412AGNZA5
Texas Instruments
|
$58.9470 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | INDUSTRIAL | S-PBGA-B548 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 548 | PLASTIC/EPOXY | BGA | BGA548,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |