Filter Your Search
1 - 1 of 1 results
|
TMS320C6412AGNZ5
Texas Instruments
|
$49.6510 | No | Active | 32 | 262144 | 64 | 23 | 75.19 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B548 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 548 | PLASTIC/EPOXY | BGA | BGA548,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 |