Filter Your Search
1 - 1 of 1 results
|
TMS320C6416TBGLZA8
Texas Instruments
|
$216.3567 | Yes | No | Active | 32 | 16384 | 64 | 23 | 75 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 8 | FLASH | 1.24 V | 1.16 V | INDUSTRIAL | S-PBGA-B532 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 532 | PLASTIC/EPOXY | FBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 3.25 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |