Filter Your Search
1 - 1 of 1 results
|
TMS320C6421ZDU4
Texas Instruments
|
$10.6974 | Yes | Yes | Active | 32 | 12288 | 8 | 22 | 400 MHz | 5 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 350MHZ | NO | YES | FIXED POINT | YES | MULTIPLE | NO | 72 | 8 | 8 | MROM | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B376 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 376 | PLASTIC/EPOXY | BGA | BGA376,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.48 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA376,22X22,40 | 376 | compliant | 3A991.A.2 | 8542.31.00.01 |