Filter Your Search
1 - 3 of 3 results
|
TMS320C6454BGTZA
Texas Instruments
|
Check for Price | Yes | No | Active | 32 | 32768 | 64 | 20 | 66.6 MHz | 4 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | NO | 64 | 8 | 8 | MROM | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B697 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 3.3 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | 24 X 24 MM, 0.80 MM PITCH, PLASTIC, FCBGA-697 | 697 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
TMS320C6454BGTZ
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 262144 | 32 | 32 | 50 MHz | YES | 1.25 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.2875 V | 1.2125 V | OTHER | S-PBGA-B697 | Not Qualified | e0 | 4 | 90 °C | 220 | 20 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 3.242 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA697,29X29,32 | 697 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TMS320C6454BGTZ2
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32768 | YES | CMOS | FIXED POINT | S-PBGA-B697 | Not Qualified | e0 | 4 | 220 | 20 | 697 | PLASTIC/EPOXY | FBGA | BGA697,29X29,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA697,29X29,32 | not_compliant | 8542.31.00.01 |