Filter Your Search
1 - 3 of 3 results
|
TMS320C6722BRFP200
Texas Instruments
|
$10.6127 | Yes | Yes | Active | 32 | 131072 | 32 | 32 | 25 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 32 BIT FLOATING POINT; ALSO REQUIRES 3.3 I/O SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | NO | 16 | 8 | 8 | MROM | 1.32 V | 1.14 V | OTHER | S-PQFP-G144 | Not Qualified | e4 | 4 | 90 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320C6722BRFP250
Texas Instruments
|
$13.0370 | Yes | Yes | Active | 32 | 131072 | 32 | 32 | 25 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 32 BIT FLOATING POINT; ALSO REQUIRES 3.3 I/O SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | NO | 16 | 8 | 8 | MROM | 1.32 V | 1.14 V | OTHER | S-PQFP-G144 | Not Qualified | e4 | 4 | 90 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP144,.9SQ | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMSDC6722BRFPA225
Texas Instruments
|
$13.4862 | Yes | Yes | Active | 32 | 131072 | 32 | 32 | 25 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 32 BIT FLOATING POINT; ALSO REQUIRES 3.3 I/O SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | NO | 16 | 8 | 8 | MROM | 1.32 V | 1.14 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 4 | 105 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |