Filter Your Search
1 - 2 of 2 results
|
TMS320C6722RFP200
Rochester Electronics LLC
|
Check for Price | No | Active | 32 | 32 | 25 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | 32 BIT FLOATING POINT; ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | MULTIPLE | NO | 1.32 V | 1.14 V | S-PQFP-G144 | COMMERCIAL | e4 | 4 | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-144 | 144 | unknown | ||||||||
|
TMS320C6722RFP200
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 262144 | 32 | 32 | 25 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 32 BIT FLOATING POINT; ALSO REQUIRES 3.3V SUPPLY | NO | YES | FLOATING POINT | MULTIPLE | NO | 1.32 V | 1.14 V | S-PQFP-G144 | Not Qualified | e4 | 4 | 260 | 30 | 144 | PLASTIC/EPOXY | HTFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-144 | 144 | unknown | 8542.31.00.01 |