Filter Your Search
1 - 10 of 30 results
|
TMS320C6748EZCE3
Texas Instruments
|
$12.1312 | Yes | Yes | Active | 16 | 14 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B361 | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 361 | compliant | 3A991A2 | Texas Instruments | ||||
|
TMS320C6748EZWT3
Texas Instruments
|
$12.7808 | Yes | Yes | Active | 16 | 14 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B361 | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 361 | compliant | 3A991A2 | Texas Instruments | ||||
|
TMS320C6748EZCE4
Texas Instruments
|
$13.3946 | Yes | Yes | Active | 16 | 14 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B361 | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 361 | compliant | 3A991A2 | Texas Instruments | ||||
|
TMS320C6748EZCEA3
Texas Instruments
|
$14.4265 | Yes | Yes | Active | 16 | 14 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 361 | compliant | 3A991A2 | Texas Instruments | |||
|
TMS320C6748EZWTA3E
Texas Instruments
|
$14.4399 | Yes | Yes | Active | 16 | 14 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 361 | compliant | 3A991.A.2 | Texas Instruments | 8542.31.00.01 | ||
|
TMS320C6748EZCED4E
Texas Instruments
|
$15.0432 | Yes | Yes | Active | 16 | 14 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | LFBGA, | compliant | 3A991.A.2 | Texas Instruments | 8542.31.00.01 | ||||
|
TMS320C6748EZWT4
Texas Instruments
|
$15.3013 | Yes | Yes | Active | 16 | 23 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | SINGLE | YES | 1.05 V | 950 mV | OTHER | S-PBGA-B361 | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 361 | compliant | 3A991A2 | Texas Instruments | |||||
|
TMS320C6748EZWTA3
Texas Instruments
|
$15.4031 | Yes | Yes | Active | 16 | 14 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-361 | 361 | compliant | 3A991A2 | Texas Instruments | |||
|
TMS320C6748EZCED4
Texas Instruments
|
$15.4305 | Yes | Yes | Active | 16 | 14 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-361 | 361 | compliant | 3A991A2 | Texas Instruments | |||
|
TMS320C6748EZWTD4
Texas Instruments
|
$15.8950 | Yes | Yes | Active | 16 | 14 | 30 MHz | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | NO | YES | FIXED POINT | MULTIPLE | YES | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-361 | 361 | compliant | 3A991A2 | Texas Instruments |