Filter Your Search
1 - 1 of 1 results
|
TMS320DM642AGDK5
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 16384 | 64 | 23 | 75.19 MHz | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.44 V | 1.36 V | INDUSTRIAL | S-PBGA-B548 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | 20 | 548 | PLASTIC/EPOXY | FBGA | BGA548,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 |