Parametric results for: TMS320F28022DAS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f28022das
Select parts from the table below to compare.
Compare
Compare
TMS320F28022DAS
Texas Instruments
$4.5474 Yes Yes Active 32 50 MHz 16384 12288 12 TMS320 30 MHz 20 3 YES 1.8 V MICROCONTROLLER CMOS YES NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 80 mA 1.995 V 1.71 V AUTOMOTIVE R-PDSO-G38 Not Qualified e4 2 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 38 PLASTIC/EPOXY TSSOP TSSOP38,.32 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP38,.32 38 compliant 3A991.A.2 8542.31.00.01 Texas Instruments