Filter Your Search
1 - 2 of 2 results
|
TMS320F28022PTS
Texas Instruments
|
$3.2708 | Yes | Yes | Active | 32 | 50 MHz | 16384 | 12288 | 12 | TMS320 | 30 MHz | 22 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 80 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320F28022PTSCA
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 16384 | 6144 | TMS320 | 30 MHz | 22 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | FLASH | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |