Filter Your Search
1 - 2 of 2 results
|
TMS320F28027DAT
Texas Instruments
|
$4.8124 | Yes | Yes | Active | 32 | 60 MHz | 32768 | 12288 | 12 | TMS320 | 30 MHz | 20 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 90 mA | 1.995 V | 1.71 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-38 | 38 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320F28027DATR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 32768 | 12288 | 12 | TMS320 | 30 MHz | 20 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 90 mA | 1.995 V | 1.71 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP38,.32 | 38 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |