Filter Your Search
1 - 8 of 8 results
|
TMS320F28030PNT
Texas Instruments
|
$3.8096 | Yes | Yes | Active | 32 | 60 MHz | 16384 | 12288 | 12 | TMS320 | 60 MHz | 45 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28030RSHT
Texas Instruments
|
$4.0637 | Yes | Yes | Active | 32 | 60 MHz | 16384 | 12288 | 12 | TMS320 | 60 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC56,.27SQ,16 | 56 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320F28030PAGT
Texas Instruments
|
$4.8857 | Yes | Yes | Active | 32 | 60 MHz | 16384 | 12288 | 12 | TMS320 | 60 MHz | 33 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28030PAGQ
Texas Instruments
|
$5.6371 | Yes | Yes | Active | 32 | 60 MHz | 16384 | 12288 | 12 | TMS320 | 60 MHz | 33 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28030RSHS
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 16384 | 12288 | 12 | TMS320 | 60 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQCC-N56 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC56,.27SQ,16 | 56 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320F28030PNS
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 16384 | 12288 | 12 | TMS320 | 60 MHz | 45 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28030PAGS
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 16384 | 12288 | 12 | TMS320 | 60 MHz | 33 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28030PNQ
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 16384 | 12288 | 12 | TMS320 | 60 MHz | 45 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |