Filter Your Search
1 - 9 of 9 results
|
TMS320F28033PNT
Texas Instruments
|
$3.9165 | Yes | Yes | Active | 32 | 60 MHz | 32768 | 20480 | 20 | TMS320 | 60 MHz | 45 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28033PAGS
Texas Instruments
|
$4.1025 | Yes | Yes | Active | 32 | 60 MHz | 32768 | 20480 | 20 | TMS320 | 60 MHz | 33 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28033PAGT
Texas Instruments
|
$4.7959 | Yes | Yes | Active | 32 | 60 MHz | 32768 | 20480 | 20 | TMS320 | 60 MHz | 33 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28033RSHS
Texas Instruments
|
$5.4957 | Yes | Yes | Active | 32 | 60 MHz | 32768 | 20480 | 20 | TMS320 | 60 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQCC-N56 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC56,.27SQ,16 | 56 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320F28033RSHT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 60 MHz | 32768 | 20480 | 20 | TMS320 | 60 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-56 | 56 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320F28033PNQ
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 32768 | 20480 | 20 | TMS320 | 60 MHz | 45 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28033PNS
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 32768 | 20480 | 20 | TMS320 | 60 MHz | 45 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28033PAGQ
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 32768 | 20480 | 20 | TMS320 | 60 MHz | 33 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||
|
TMS320F28033P1PAGS
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 32768 | 20480 | C28X | 30 MHz | 33 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | FLASH | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | TFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |