Filter Your Search
1 - 1 of 1 results
|
TMS320F28067PZPQ
Texas Instruments
|
$14.8740 | Yes | Yes | Active | 32 | 80 MHz | 131072 | 102400 | TMS320 | 80 MHz | 54 | YES | 1.8 V | MICROCONTROLLER | CMOS | 2KB OF OTP ROM | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 3 | 16 | YES | FLASH | 245 mA | 1.995 V | 1.71 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP100,.63SQ | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |