Parametric results for: TMS320F28334ZJZA. under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tms320f28334zjza
Select parts from the table below to compare.
Compare
Compare
TMS320F28334ZJZA
Texas Instruments
$12.7200 Yes Yes Active 32 69632 68 C28X 32 20 150 MHz 19 YES 1.9 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3.3V SUPPLY NO YES FLOATING POINT YES NO MULTIPLE YES 6 8 16 16 YES FLASH 315 mA 1.995 V 1.805 V INDUSTRIAL S-PBGA-B176 Not Qualified e1 3 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 176 PLASTIC/EPOXY BGA BGA176,14X14,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.05 mm 15 mm 15 mm TEXAS INSTRUMENTS INC BGA BGA, BGA176,14X14,40 176 compliant 3A991.A.2 8542.31.00.01 Texas Instruments