Filter Your Search
1 - 1 of 1 results
|
TMS320F28377DPTPQ
Texas Instruments
|
$19.2706 | Yes | Yes | Active | 32 | 200 MHz | 524288 | 208896 | 204 | TMS320 | 20 MHz | 97 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 12 | 4 | 16 | YES | FLASH | 495 mA | 1.26 V | 1.14 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | HLQFP-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |