Filter Your Search
1 - 1 of 1 results
|
TMS320F28377SPZPQ
Texas Instruments
|
$14.1589 | Yes | Yes | Active | 32 | 200 MHz | 524288 | 167936 | 164 | TMS320 | 100 MHz | 41 | 3 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 5 | 8 | 16 | YES | FLASH | 400 mA | 1.26 V | 1.14 V | AUTOMOTIVE | S-PQFP-G100 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 100 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | HTQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |