Filter Your Search
1 - 2 of 2 results
|
TMS320LC203PZA-40
Texas Instruments
|
Check for Price | Obsolete | 16 | 544 | YES | 3.3 V | CMOS | FIXED POINT | 22 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | TEXAS INSTRUMENTS INC | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
TMS320LC203PZA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 544 | 16 | 16 | 40 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 1 | 16 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP-100 | compliant | 8542.31.00.01 | QFP | 100 | 3A991.A.2 | 1995-11-01 | Texas Instruments |